Part Details for CRT0603-DZ-64R9ELF by Bourns Inc
Overview of CRT0603-DZ-64R9ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DZ-64R9ELF
CRT0603-DZ-64R9ELF CAD Models
CRT0603-DZ-64R9ELF Part Data Attributes:
|
CRT0603-DZ-64R9ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DZ-64R9ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DZ-64R9ELF
This table gives cross-reference parts and alternative options found for CRT0603-DZ-64R9ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DZ-64R9ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-64R9-DB50Q | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-DZ-64R9ELF vs BLU0603ER-64R9-DB50Q |
RBP06DTS64R9 | Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-DZ-64R9ELF vs RBP06DTS64R9 |
RP73G1J64R9DTDG | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-DZ-64R9ELF vs RP73G1J64R9DTDG |
239044466499L | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CRT0603-DZ-64R9ELF vs 239044466499L |
CAR060364.9OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CRT0603-DZ-64R9ELF vs CAR060364.9OHMS0.5%50PPMHP |
RTX0364R9DEP4 | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-DZ-64R9ELF vs RTX0364R9DEP4 |
CRT0603-DZ-64R9EAS | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-DZ-64R9ELF vs CRT0603-DZ-64R9EAS |
RNCH0603DTC64R9 | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DZ-64R9ELF vs RNCH0603DTC64R9 |
BLU0603P-64R9-DB50Q | Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-DZ-64R9ELF vs BLU0603P-64R9-DB50Q |
P0603H64R9DBPA | Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-DZ-64R9ELF vs P0603H64R9DBPA |