Part Details for CRT0603-FW-34R0ELF by Bourns Inc
Overview of CRT0603-FW-34R0ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FW-34R0ELF
CRT0603-FW-34R0ELF CAD Models
CRT0603-FW-34R0ELF Part Data Attributes:
|
CRT0603-FW-34R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FW-34R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FW-34R0ELF
This table gives cross-reference parts and alternative options found for CRT0603-FW-34R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FW-34R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-34R0-FT10Q | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-FW-34R0ELF vs BLU0603ER-34R0-FT10Q |
RT0603FRB1334RL | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FW-34R0ELF vs RT0603FRB1334RL |
TP0310F340JRCE | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FW-34R0ELF vs TP0310F340JRCE |
RT0603FRB1034RL | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FW-34R0ELF vs RT0603FRB1034RL |
TP0310F340JR5E | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FW-34R0ELF vs TP0310F340JR5E |
BLU0603P-34R0-FB10Q | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-FW-34R0ELF vs BLU0603P-34R0-FB10Q |
BLU0603P-34R0-FB10W | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CRT0603-FW-34R0ELF vs BLU0603P-34R0-FB10W |
WF06W34R0FALQ | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FW-34R0ELF vs WF06W34R0FALQ |
RBP06FBK34R0 | Fixed Resistor, Thin Film, 0.125W, 34ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-FW-34R0ELF vs RBP06FBK34R0 |
TP0310F340JTCE | Fixed Resistor, Thin Film, 0.1W, 34ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FW-34R0ELF vs TP0310F340JTCE |