Part Details for CRT0603-FY-1072ELF by Bourns Inc
Overview of CRT0603-FY-1072ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FY-1072ELF
CRT0603-FY-1072ELF CAD Models
CRT0603-FY-1072ELF Part Data Attributes
|
CRT0603-FY-1072ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FY-1072ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FY-1072ELF
This table gives cross-reference parts and alternative options found for CRT0603-FY-1072ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FY-1072ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1072-FB25Q | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-FY-1072ELF vs BLU0603-1072-FB25Q |
CAR060310.7KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CRT0603-FY-1072ELF vs CAR060310.7KOHMS1%25PPMHP |
CRT0603-FY-1072EST | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FY-1072ELF vs CRT0603-FY-1072EST |
BLU0603-1072-FT25 | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-FY-1072ELF vs BLU0603-1072-FT25 |
BLU0603P-1072-FT25W | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-FY-1072ELF vs BLU0603P-1072-FT25W |
WF06R1072FTLQ | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FY-1072ELF vs WF06R1072FTLQ |
TP0325F1072R5E | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FY-1072ELF vs TP0325F1072R5E |
SF06R1072FTLQ | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-FY-1072ELF vs SF06R1072FTLQ |
TP0325F1072RCE | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FY-1072ELF vs TP0325F1072RCE |
BLU0603ER-1072-FB25 | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-FY-1072ELF vs BLU0603ER-1072-FB25 |