Part Details for CRT0603-FZ-1003EST by Bourns Inc
Overview of CRT0603-FZ-1003EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-1003EST
CRT0603-FZ-1003EST CAD Models
CRT0603-FZ-1003EST Part Data Attributes:
|
CRT0603-FZ-1003EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-1003EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-1003EST
This table gives cross-reference parts and alternative options found for CRT0603-FZ-1003EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-1003EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F1003R4E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-1003EST vs TP0350F1003R4E |
P0603H1003FBTE | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-FZ-1003EST vs P0603H1003FBTE |
P0603H1003FBW | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-FZ-1003EST vs P0603H1003FBW |
AS0603Q1003F-T5 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-FZ-1003EST vs AS0603Q1003F-T5 |
RTX031003FETP | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-1003EST vs RTX031003FETP |
P0603H1003FB | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | CRT0603-FZ-1003EST vs P0603H1003FB |
ARG03FTD1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FZ-1003EST vs ARG03FTD1003 |
TP0350F1003T4E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-1003EST vs TP0350F1003T4E |
RN73H1JTTD1003F50 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-FZ-1003EST vs RN73H1JTTD1003F50 |
CRT0603-FZ-1003ELF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FZ-1003EST vs CRT0603-FZ-1003ELF |