Part Details for CRT0603-FZ-2403EST by Bourns Inc
Overview of CRT0603-FZ-2403EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-2403EST
CRT0603-FZ-2403EST CAD Models
CRT0603-FZ-2403EST Part Data Attributes
|
CRT0603-FZ-2403EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-2403EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-2403EST
This table gives cross-reference parts and alternative options found for CRT0603-FZ-2403EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-2403EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50Y240K+-1% | Fixed Resistor, Thin Film, 0.0625W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-2403EST vs PRC0603TTC50Y240K+-1% |
PRC0603TTC50X240K+-1% | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-FZ-2403EST vs PRC0603TTC50X240K+-1% |
RN731JLTD2403F50 | Fixed Resistor, Thin Film, 0.063W, 240000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-2403EST vs RN731JLTD2403F50 |
AR03FBDX2403 | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-FZ-2403EST vs AR03FBDX2403 |
AT0603FRE07240KL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-2403EST vs AT0603FRE07240KL |
CRT0603-FZ-2403ELF | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FZ-2403EST vs CRT0603-FZ-2403ELF |
RP73G1J240KFTDG | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-FZ-2403EST vs RP73G1J240KFTDG |
NTRA06HF2403DTRQYF | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-FZ-2403EST vs NTRA06HF2403DTRQYF |
RT0603FRE13240KL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-2403EST vs RT0603FRE13240KL |
RT0603FRE07240KL | Fixed Resistor, Thin Film, 0.1W, 240000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-2403EST vs RT0603FRE07240KL |