Part Details for CRT0603-FZ-2433EST by Bourns Inc
Overview of CRT0603-FZ-2433EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-2433EST
CRT0603-FZ-2433EST CAD Models
CRT0603-FZ-2433EST Part Data Attributes
|
CRT0603-FZ-2433EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-2433EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-2433EST
This table gives cross-reference parts and alternative options found for CRT0603-FZ-2433EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-2433EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD2433F50 | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-FZ-2433EST vs RN731JTTD2433F50 |
RT0603FRE13243KL | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-FZ-2433EST vs RT0603FRE13243KL |
BLU0603-2433-FB50W | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-2433EST vs BLU0603-2433-FB50W |
RN731JLTDD2433F50 | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-2433EST vs RN731JLTDD2433F50 |
RTX032433FEP3 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-2433EST vs RTX032433FEP3 |
NTRA06HF2433DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-FZ-2433EST vs NTRA06HF2433DTR1KQYF |
TP0350F2433R4E | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-2433EST vs TP0350F2433R4E |
BLU0603A-2433-FT50Q | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-2433EST vs BLU0603A-2433-FT50Q |
RN731JLTD2433F50 | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-FZ-2433EST vs RN731JLTD2433F50 |
BLU0603-2433-FT50 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-2433EST vs BLU0603-2433-FT50 |