Part Details for CRT0603-FZ-76R8ELF by Bourns Inc
Overview of CRT0603-FZ-76R8ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-FZ-76R8ELF
CRT0603-FZ-76R8ELF CAD Models
CRT0603-FZ-76R8ELF Part Data Attributes:
|
CRT0603-FZ-76R8ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-FZ-76R8ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-FZ-76R8ELF
This table gives cross-reference parts and alternative options found for CRT0603-FZ-76R8ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-FZ-76R8ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603Q76R8F-T5 | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | CRT0603-FZ-76R8ELF vs AS0603Q76R8F-T5 |
TP0350F76R8T4E | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRT0603-FZ-76R8ELF vs TP0350F76R8T4E |
RP73G1J76R8FTDG | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-FZ-76R8ELF vs RP73G1J76R8FTDG |
P0603H76R8FBTE | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-FZ-76R8ELF vs P0603H76R8FBTE |
RBP06FTS76R8 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRT0603-FZ-76R8ELF vs RBP06FTS76R8 |
CRT0603-FZ-76R8EST | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-FZ-76R8ELF vs CRT0603-FZ-76R8EST |
BLU0603ER-76R8-FB50W | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-76R8ELF vs BLU0603ER-76R8-FB50W |
BLU0603ER-76R8-FB50Q | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-FZ-76R8ELF vs BLU0603ER-76R8-FB50Q |
P0603H76R8FBW | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-FZ-76R8ELF vs P0603H76R8FBW |
RTX0376R8FEP3 | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-FZ-76R8ELF vs RTX0376R8FEP3 |