Part Details for CRT0805-BY-13R7ELF by Bourns Inc
Results Overview of CRT0805-BY-13R7ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0805-BY-13R7ELF Information
CRT0805-BY-13R7ELF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRT0805-BY-13R7ELF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y1043
|
Newark | Resthinfilm 0805 13R7 0.1% 125Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0805-BY-13R7ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
|
DISTI #
CRT0805-BY-13R7ELF-ND
|
DigiKey | RES SMD 13.7 OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0896 | Buy Now |
|
DISTI #
CRT0805-BY-13R7ELF
|
Avnet Americas | SMD Chip Resistor, 13.7 Ohm, ? 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0805-BY-13R7ELF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0544 / $0.0722 | Buy Now |
|
DISTI #
652-CRT0805BY13R7ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0805 13R7 0.1% 125mW TC25 RoHS: Compliant | 0 |
|
$0.0720 / $0.2100 | Order Now |
|
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/8 W - 13.7 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 COO: Taiwan RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
|
DISTI #
CRT0805-BY-13R7ELF
|
Avnet Abacus | SMD Chip Resistor 137 Ohm 01 125 mW 0805 2012 Metric Thin Film Precision - Tape and Reel (Alt: CRT0805-BY-13R7ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Thin Film Precision Chip Resistor - 1/8 W - 13.7 ohms ±0.1% - ±25ppm/°C - 150V - SMD 0805 COO: Taiwan RoHS: Compliant | 0 |
|
$0.0480 / $0.0821 | Buy Now |
US Tariff Estimator: CRT0805-BY-13R7ELF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRT0805-BY-13R7ELF
CRT0805-BY-13R7ELF Part Data Attributes
|
|
CRT0805-BY-13R7ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BY-13R7ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 13.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for CRT0805-BY-13R7ELF
This table gives cross-reference parts and alternative options found for CRT0805-BY-13R7ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BY-13R7ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRCA0805TC25W13.7R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-13R7ELF vs PRCA0805TC25W13.7R+/-0.1% |
| RP73F2A13R7BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CRT0805-BY-13R7ELF vs RP73F2A13R7BTDG |
| AR05ABCW13R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-BY-13R7ELF vs AR05ABCW13R7 |
| RNCS0805ATE13R7-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-13R7ELF vs RNCS0805ATE13R7-AS |
| RP73F2A13R7BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CRT0805-BY-13R7ELF vs RP73F2A13R7BTDF |
| AR05BTCW13R7N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CRT0805-BY-13R7ELF vs AR05BTCW13R7N |
| PRCA0805TC25W13.7R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-13R7ELF vs PRCA0805TC25W13.7R+/-0.05% |
| NTRA10HB13R7CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-13R7ELF vs NTRA10HB13R7CTRQYF |
| AR05ATCW13R7N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-13R7ELF vs AR05ATCW13R7N |
| RTW12D0805B13R7-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 13.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRT0805-BY-13R7ELF vs RTW12D0805B13R7-RG70 |