Part Details for CRT0805-BZ-3092EAS by Bourns Inc
Overview of CRT0805-BZ-3092EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-BZ-3092EAS
CRT0805-BZ-3092EAS CAD Models
CRT0805-BZ-3092EAS Part Data Attributes
|
CRT0805-BZ-3092EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-BZ-3092EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-BZ-3092EAS
This table gives cross-reference parts and alternative options found for CRT0805-BZ-3092EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-BZ-3092EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080530.9KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | CRT0805-BZ-3092EAS vs CAR080530.9KOHMS0.05%50PPMHP |
HPTF0805-RC-3092AT | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRT0805-BZ-3092EAS vs HPTF0805-RC-3092AT |
CAR080530.9KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | CRT0805-BZ-3092EAS vs CAR080530.9KOHMS0.1%50PPMHP |
TP0550B3092T5E | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BZ-3092EAS vs TP0550B3092T5E |
CRT0805-AZ-3092EAS | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRT0805-BZ-3092EAS vs CRT0805-AZ-3092EAS |
RP73G2A30K9ATDG | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BZ-3092EAS vs RP73G2A30K9ATDG |
RP73G2A30K9ATD | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BZ-3092EAS vs RP73G2A30K9ATD |
TP0550B3092TCE | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BZ-3092EAS vs TP0550B3092TCE |
RP73G2A30K9BTD | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRT0805-BZ-3092EAS vs RP73G2A30K9BTD |
TP0550B3092RCE | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRT0805-BZ-3092EAS vs TP0550B3092RCE |