Part Details for CRT0805-CY-5900EST by Bourns Inc
Overview of CRT0805-CY-5900EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-CY-5900EST
CRT0805-CY-5900EST CAD Models
CRT0805-CY-5900EST Part Data Attributes
|
CRT0805-CY-5900EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CY-5900EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-CY-5900EST
This table gives cross-reference parts and alternative options found for CRT0805-CY-5900EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CY-5900EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX055900CDP3 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-CY-5900EST vs RTX055900CDP3 |
WF08R5900CALQ | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-CY-5900EST vs WF08R5900CALQ |
AMF0805590R0.25%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-CY-5900EST vs AMF0805590R0.25%25PPM/KKP20 |
AMF0805590R0.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-CY-5900EST vs AMF0805590R0.25%25PPM/KNP20 |
SF08R5900CALQ | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-CY-5900EST vs SF08R5900CALQ |
AMF0805590R0.25%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-CY-5900EST vs AMF0805590R0.25%25PPM/KKP5 |
WF08R5900CTLQ | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-CY-5900EST vs WF08R5900CTLQ |
RN73R2ATTP5900C25 | Fixed Resistor, Metal Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-CY-5900EST vs RN73R2ATTP5900C25 |
AMF0805590R0.25%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CRT0805-CY-5900EST vs AMF0805590R0.25%25PPM/KKP10 |
RTX055900CDP2 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-CY-5900EST vs RTX055900CDP2 |