Part Details for CRT1206-AY-3652ELF by Bourns Inc
Overview of CRT1206-AY-3652ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-AY-3652ELF
CRT1206-AY-3652ELF CAD Models
CRT1206-AY-3652ELF Part Data Attributes
|
CRT1206-AY-3652ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-AY-3652ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 36500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-AY-3652ELF
This table gives cross-reference parts and alternative options found for CRT1206-AY-3652ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-AY-3652ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065143653L | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | CRT1206-AY-3652ELF vs 239065143653L |
RP73PF2B36K5BTD | Fixed Resistor, Thin Film, 0.33W, 36500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AY-3652ELF vs RP73PF2B36K5BTD |
SF12R3652ATLA | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-AY-3652ELF vs SF12R3652ATLA |
RP73F2B36K5ATDG | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-AY-3652ELF vs RP73F2B36K5ATDG |
RTX063652BDTP | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | CRT1206-AY-3652ELF vs RTX063652BDTP |
RN73H2BTTE3652A25 | Fixed Resistor, Metal Film, 0.25W, 36500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-AY-3652ELF vs RN73H2BTTE3652A25 |
CRT1206-AY-3652EAS | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-AY-3652ELF vs CRT1206-AY-3652EAS |
WF12R3652BALQ | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-AY-3652ELF vs WF12R3652BALQ |
RTW30D1206B3652-RG70 | Fixed Resistor, Thin Film, 0.333W, 36500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRT1206-AY-3652ELF vs RTW30D1206B3652-RG70 |
AS1206E3652A-T5 | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRT1206-AY-3652ELF vs AS1206E3652A-T5 |