-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4107
|
Newark | Res, 10R, 0.1%, 0.125W, 1206, Thin Film Rohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1230 / $0.1380 | Buy Now |
DISTI #
14P5769
|
Newark | Res, Thin Film, 10R, 0.1%, 0.25W, 1206, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22542 |
|
$0.1210 | Buy Now |
DISTI #
61T4585
|
Newark | Surface Mount Thin Film Resistor, Crt Series, 10 Ohm, 125 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17542 |
|
$0.1440 / $0.4780 | Buy Now |
DISTI #
84W7227
|
Newark | Res, Thin Film, 10R, 0.1%, 0.125W, 1206, Reel, Resistance:10Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Bourns CRT1206-BY-10R0ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1320 | Buy Now |
DISTI #
CRT1206-BY-10R0ELFCT-ND
|
DigiKey | RES SMD 10 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27436 In Stock |
|
$0.0788 / $0.5700 | Buy Now |
DISTI #
CRT1206-BY-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-10R0ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0788 / $0.1453 | Buy Now |
DISTI #
CRT1206-BY-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-10R0ELF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0876 / $0.1453 | Buy Now |
DISTI #
CRT1206-BY-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-10R0ELF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
14P5769
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 14P5769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.1560 / $0.4160 | Buy Now |
DISTI #
652-CRT1206BY10R0ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/4watts 10 ohm .1% RoHS: Compliant | 15550 |
|
$0.0770 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT1206-BY-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-10R0ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 10ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |