Part Details for CRT1206-CX-9760ELF by Bourns Inc
Overview of CRT1206-CX-9760ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CX-9760ELF
CRT1206-CX-9760ELF CAD Models
CRT1206-CX-9760ELF Part Data Attributes
|
CRT1206-CX-9760ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CX-9760ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 976ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CX-9760ELF
This table gives cross-reference parts and alternative options found for CRT1206-CX-9760ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CX-9760ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CTS976R | Fixed Resistor, Thin Film, 0.33W, 976ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CX-9760ELF vs RNCH1206CTS976R |
RTX069760CCP4 | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | CRT1206-CX-9760ELF vs RTX069760CCP4 |
SF12F9760CTLQ | Fixed Resistor, Thin Film, 0.125W, 976ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CX-9760ELF vs SF12F9760CTLQ |
239075159761L | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | CRT1206-CX-9760ELF vs 239075159761L |
RTX069760CCP2 | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | CRT1206-CX-9760ELF vs RTX069760CCP2 |
RTX069760CCTP | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | CRT1206-CX-9760ELF vs RTX069760CCTP |
RNCF1206CTS976R | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CX-9760ELF vs RNCF1206CTS976R |
WF12F9760CALQ | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CX-9760ELF vs WF12F9760CALQ |
RNCH1206CKS976R | Fixed Resistor, Thin Film, 0.33W, 976ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CX-9760ELF vs RNCH1206CKS976R |
CAR1206976OHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 976ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | CRT1206-CX-9760ELF vs CAR1206976OHMS0.25%15PPMHP |