Part Details for CRT1206-CZ-3001ELF by Bourns Inc
Overview of CRT1206-CZ-3001ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-CZ-3001ELF
CRT1206-CZ-3001ELF CAD Models
CRT1206-CZ-3001ELF Part Data Attributes:
|
CRT1206-CZ-3001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-CZ-3001ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-CZ-3001ELF
This table gives cross-reference parts and alternative options found for CRT1206-CZ-3001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-CZ-3001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206C3001-RG70 | Fixed Resistor, Thin Film, 0.333W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CRT1206-CZ-3001ELF vs RTW30E1206C3001-RG70 |
CRT1206-CZ-3001EST | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-CZ-3001ELF vs CRT1206-CZ-3001EST |
RN73H2BTTD3001C50 | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-CZ-3001ELF vs RN73H2BTTD3001C50 |
SF12Q3001CTL | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-CZ-3001ELF vs SF12Q3001CTL |
CRT1206-CZ-3001EAS | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRT1206-CZ-3001ELF vs CRT1206-CZ-3001EAS |
RTX063001CEP3 | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-CZ-3001ELF vs RTX063001CEP3 |
RTX063001CEP2 | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | CRT1206-CZ-3001ELF vs RTX063001CEP2 |
RNCH1206CKC3K00 | Fixed Resistor, Thin Film, 0.33W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-CZ-3001ELF vs RNCH1206CKC3K00 |
WF12Q3001CTL | Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRT1206-CZ-3001ELF vs WF12Q3001CTL |
RN73H2BTTE3001C50 | Fixed Resistor, Metal Film, 0.25W, 3000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-CZ-3001ELF vs RN73H2BTTE3001C50 |