| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RS73F1ERTTPL1601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRTC02CWCW1601A vs RS73F1ERTTPL1601C |
| RS73F1ETTPL1601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRTC02CWCW1601A vs RS73F1ETTPL1601C |
| CRTC02CVCW1601A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRTC02CWCW1601A vs CRTC02CVCW1601A |
| CRTC02CTCW1601A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRTC02CWCW1601A vs CRTC02CTCW1601A |
| RS73F1ERTTD1601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRTC02CWCW1601A vs RS73F1ERTTD1601C |
| RS73F1ETBK.1601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | CRTC02CWCW1601A vs RS73F1ETBK.1601C |
Part Details for CRTC02CWCW1601A by Viking Tech Corp
Results Overview of CRTC02CWCW1601A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRTC02CWCW1601A Information
CRTC02CWCW1601A by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRTC02CWCW1601A by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRTC02CWCW1601A Part Data Attributes
|
|
CRTC02CWCW1601A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CRTC02CWCW1601A
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for CRTC02CWCW1601A
This table gives cross-reference parts and alternative options found for CRTC02CWCW1601A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRTC02CWCW1601A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.