| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RS73F2ATTP3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRTC05CWCV3601A vs RS73F2ATTP3601C |
| RS73F2ATTD3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRTC05CWCV3601A vs RS73F2ATTD3601C |
| RS73F2ATBK.3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CRTC05CWCV3601A vs RS73F2ATBK.3601C |
| RS73F2ARTTD3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRTC05CWCV3601A vs RS73F2ARTTD3601C |
| CRTC05CVCV3601A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CRTC05CWCV3601A vs CRTC05CVCV3601A |
| RS73F2ARTTP3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | CRTC05CWCV3601A vs RS73F2ARTTP3601C |
| RS73F2ATBK3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRTC05CWCV3601A vs RS73F2ATBK3601C |
| RS73F2ATTE3601C | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CRTC05CWCV3601A vs RS73F2ATTE3601C |
Part Details for CRTC05CWCV3601A by Viking Tech Corp
Results Overview of CRTC05CWCV3601A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRTC05CWCV3601A Information
CRTC05CWCV3601A by Viking Tech Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRTC05CWCV3601A by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRTC05CWCV3601A Part Data Attributes
|
|
CRTC05CWCV3601A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CRTC05CWCV3601A
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 150 V |
Alternate Parts for CRTC05CWCV3601A
This table gives cross-reference parts and alternative options found for CRTC05CWCV3601A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRTC05CWCV3601A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.