Select Manufacturer to View CS-0603A-R18 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| JWD | Wire wound chip inductor in 0603 size with inductance from 1.5nH to 560nH, Q up to 40, self-resonant frequency up to 12.5GHz, rated current up to 700mA, and tolerance options from ±2% to ±20%.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q values up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and tolerance options from ±2% to ±20%.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q values up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and tolerance options from ±2% to ±20%.Wire wound chip inductor in 0603 size with inductance from 1.5nH to 560nH, Q up to 40, self-resonant frequency up to 12.5GHz, rated current up to 700mA, and operating temperature from -40C to +85C.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and operating temperature from -40°C to +85°C.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and operating temperature from -40°C to +85°C.Wire wound chip inductor in 0603 size with inductance from 1.5nH to 560nH, Q values up to 40, self-resonant frequency up to 12.5GHz, rated current up to 700mA, and tolerance options from ±2% to ±20%. |
|
View Details |