Part Details for CS-0603A-R22 by JWD
Results Overview of CS-0603A-R22 by JWD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-0603A-R22 Information
CS-0603A-R22 by JWD is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54102-S0603A02LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER | |
| DEO2V2P500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| GSB4111312HR | Amphenol Communications Solutions | USB 3.2 GEN 2, Type A, Receptacle, Right Angle, 9 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging |
CS-0603A-R22 Part Data Attributes
|
|
CS-0603A-R22
JWD
Buy Now
Datasheet
|
Compare Parts:
CS-0603A-R22
JWD
Wire wound chip inductor in 0603 size with inductance from 1.5nH to 560nH, Q up to 40, self-resonant frequency up to 12.5GHz, rated current up to 700mA, and tolerance options from ±2% to ±20%.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q values up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and tolerance options from ±2% to ±20%.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q values up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and tolerance options from ±2% to ±20%.Wire wound chip inductor in 0603 size with inductance from 1.5nH to 560nH, Q up to 40, self-resonant frequency up to 12.5GHz, rated current up to 700mA, and operating temperature from -40C to +85C.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and operating temperature from -40°C to +85°C.Wire wound chip inductor in 0603 size with inductance from 1.5 nH to 560 nH, Q up to 40, self-resonant frequency up to 12.5 GHz, rated current up to 700 mA, and operating temperature from -40°C to +85°C.Wire wound chip inductor in 0603 size with inductance from 1.5nH to 560nH, Q values up to 40, self-resonant frequency up to 12.5GHz, rated current up to 700mA, and tolerance options from ±2% to ±20%.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |