Select Manufacturer to View CS-0805A-R12 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| JWD | Wire wound chip inductor in 0805 size with inductance from 2.8nH to 820nH, Q values up to 80, self-resonant frequency up to 12200MHz, rated current up to 800mA, and tolerance options G±2% to M±20%.Wire wound chip inductor in 0805 package with inductance from 2.8nH to 820nH, Q values up to 80, self-resonant frequency up to 12.2GHz, and rated current up to 800mA. |
|
View Details |