Part Details for CS-4060T by Amphenol Times Microwave Systems
Results Overview of CS-4060T by Amphenol Times Microwave Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS-4060T Information
CS-4060T by Amphenol Times Microwave Systems is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50642-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 240 Positions, 2.54mm (0.100in) Pitch | |
| 89891-442LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 84 Positions, 2.54mm (0.100in) Pitch | |
| 76384-312LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. |
Price & Stock for CS-4060T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1946-CS-4060T-ND
|
DigiKey | COLD SHRINK FOR LMR-400,600, FOR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
122 In Stock |
|
$30.5112 / $45.0400 | Buy Now |
|
DISTI #
75677332
|
RS | COLD SHRINK FOR LMR-400,600, FOR TYPE-N ANTENNA CONNECTION Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3200 / $48.1700 | RFQ |
|
DISTI #
ATMCS-4060T
|
Heilind Electronics | cold shrink for LMR 400, 600 type N connections | Americas - 8 in Stock |
|
$39.9016 / $51.7873 | Buy Now |
|
DISTI #
ATMCS-4060T
|
Interstate Connecting Components | cold shrink for LMR 400, 600 type N connections | 15 |
|
$39.9016 / $51.7873 | Buy Now |