Part Details for CS-8283-5CT3 by Cherry Semiconductor Corporation
Overview of CS-8283-5CT3 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CS-8283-5CT3
CS-8283-5CT3 CAD Models
CS-8283-5CT3 Part Data Attributes
|
CS-8283-5CT3
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-8283-5CT3
Cherry Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for CS-8283-5CT3
This table gives cross-reference parts and alternative options found for CS-8283-5CT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-8283-5CT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78L05PF | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | CS-8283-5CT3 vs TA78L05PF |
78N05L-TN3-R | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | CS-8283-5CT3 vs 78N05L-TN3-R |
NJM78LR05DM-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | CS-8283-5CT3 vs NJM78LR05DM-(TE1) |
L78FA05 | Fixed Positive Standard Regulator, 5VPSSO4, POWER, TP-5H, 5 PIN | SANYO Electric Co Ltd | CS-8283-5CT3 vs L78FA05 |
WT7805G | Fixed Positive Standard Regulator, 5VPBCY3, LEAD FREE, TO-92, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | CS-8283-5CT3 vs WT7805G |
78L05MG-S08-T | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | CS-8283-5CT3 vs 78L05MG-S08-T |
TS78L05CTA3 | Fixed Positive Standard Regulator, 5V, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | CS-8283-5CT3 vs TS78L05CTA3 |
MC78D05CDT-TP-HF | Fixed Positive Standard Regulator, 5VPSSO2, HALOGEN AND LEAD FREE, DPAK, 3/2 PIN | Micro Commercial Components | CS-8283-5CT3 vs MC78D05CDT-TP-HF |
SVRP78L05C | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Susco Electronics Inc | CS-8283-5CT3 vs SVRP78L05C |
SG140A-05G | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | CS-8283-5CT3 vs SG140A-05G |