Part Details for CS0603JC8331 by YAGEO Corporation
Overview of CS0603JC8331 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603JC8331
CS0603JC8331 CAD Models
CS0603JC8331 Part Data Attributes
|
CS0603JC8331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JC8331
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00033uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JC8331
This table gives cross-reference parts and alternative options found for CS0603JC8331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JC8331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T331J3RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603JC8331 vs C0603T331J3RCCTM |
C0603T331J3RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JC8331 vs C0603T331J3RBC7082 |
C0603X331J3RAL7013 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CS0603JC8331 vs C0603X331J3RAL7013 |
C0603T331J3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | KEMET Corporation | CS0603JC8331 vs C0603T331J3RCLTU |
C0603T331J3RAC9028 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CS0603JC8331 vs C0603T331J3RAC9028 |
C0603T331J3RBC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CS0603JC8331 vs C0603T331J3RBC |
C0603C331J3RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603JC8331 vs C0603C331J3RAC7081 |
C0603X331J3RAC7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KEMET Corporation | CS0603JC8331 vs C0603X331J3RAC7411 |
0603X331J250GW-B | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Capax Technologies Inc | CS0603JC8331 vs 0603X331J250GW-B |
0603H0250331JXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS0603JC8331 vs 0603H0250331JXT |