Part Details for CS0603KCX7R8BB222 by YAGEO Corporation
Overview of CS0603KCX7R8BB222 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS0603KCX7R8BB222
CS0603KCX7R8BB222 CAD Models
CS0603KCX7R8BB222 Part Data Attributes
|
CS0603KCX7R8BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KCX7R8BB222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KCX7R8BB222
This table gives cross-reference parts and alternative options found for CS0603KCX7R8BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KCX7R8BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y222K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | CS0603KCX7R8BB222 vs C0603Y222K3RAC3325 |
0603J0250222KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Syfer Technology | CS0603KCX7R8BB222 vs 0603J0250222KXT |
C1608X7R222KFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Darfon Corporation | CS0603KCX7R8BB222 vs C1608X7R222KFCS |
C0603T222K3RCC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | CS0603KCX7R8BB222 vs C0603T222K3RCC3325 |
MA0603XR-222K-250 | CAP,CERAMIC,2.2NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | CS0603KCX7R8BB222 vs MA0603XR-222K-250 |
C0603S222K3RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603KCX7R8BB222 vs C0603S222K3RAL7082 |
C0603C222K3RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | CS0603KCX7R8BB222 vs C0603C222K3RAL3325 |
0603H0250222KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS0603KCX7R8BB222 vs 0603H0250222KXT |
C0603S222K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | CS0603KCX7R8BB222 vs C0603S222K3RAC |
CC0603KCX7R8BB222 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CS0603KCX7R8BB222 vs CC0603KCX7R8BB222 |