Part Details for CS0603KRX7R5BB105 by YAGEO Corporation
Overview of CS0603KRX7R5BB105 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R5BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CS0603KRX7R5BB105TR-ND
|
DigiKey | CAP CER 1UF 6.3V X7R 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
CS0603KRX7R5BB105
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1uF 10% X7R 6.3V 0603 Paper T/R - Tape and Reel (Alt: CS0603KRX7R5BB105) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CS0603KRX7R5BB105
CS0603KRX7R5BB105 CAD Models
CS0603KRX7R5BB105 Part Data Attributes:
|
CS0603KRX7R5BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R5BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R5BB105
This table gives cross-reference parts and alternative options found for CS0603KRX7R5BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R5BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK107B7105KA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TAIYO YUDEN | CS0603KRX7R5BB105 vs JMK107B7105KA |
0603B105K6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R5BB105 vs 0603B105K6R3ST |
0603B105K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R5BB105 vs 0603B105K6R3CT |
0603B105K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R5BB105 vs 0603B105K6R3N |
MMASJ168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R5BB105 vs MMASJ168SB7105KTNA18 |
CGJ3E2X7R0J105KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CS0603KRX7R5BB105 vs CGJ3E2X7R0J105KT |
MBASJ168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R5BB105 vs MBASJ168SB7105KTNA01 |
0603B105K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R5BB105 vs 0603B105K6R3CB |
0603B105K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CS0603KRX7R5BB105 vs 0603B105K6R3S |
CL10B105KQ8VPNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CS0603KRX7R5BB105 vs CL10B105KQ8VPNC |