Part Details for CS0603X5R104K6R3NR by Samwha Electronics
Overview of CS0603X5R104K6R3NR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603X5R104K6R3NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS0603X5R104K6R3NR
|
TME | Capacitor: ceramic, 100nF, 6.3V, X5R, ±10%, SMD, 0201 Min Qty: 150000 | 0 |
|
$0.0011 | RFQ |
Part Details for CS0603X5R104K6R3NR
CS0603X5R104K6R3NR CAD Models
CS0603X5R104K6R3NR Part Data Attributes:
|
CS0603X5R104K6R3NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS0603X5R104K6R3NR
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CS0603X5R104K6R3NR
This table gives cross-reference parts and alternative options found for CS0603X5R104K6R3NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603X5R104K6R3NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR50J104KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CS0603X5R104K6R3NR vs KGM03AR50J104KN |
0201X104K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CS0603X5R104K6R3NR vs 0201X104K6R3NT |
MLASJ063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CS0603X5R104K6R3NR vs MLASJ063SB5104KFNA01 |
CMC-6R3/104KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CS0603X5R104K6R3NR vs CMC-6R3/104KX50201T13F |
JMK063BJ104KP | CAP,CERAMIC,100NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | TAIYO YUDEN | CS0603X5R104K6R3NR vs JMK063BJ104KP |
JMK063BJ104KP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CS0603X5R104K6R3NR vs JMK063BJ104KP-T |
V104K0201X5R6R3NAT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Shenzhen Viiyong Technology Development Co Ltd | CS0603X5R104K6R3NR vs V104K0201X5R6R3NAT |
C0603X5R104KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Darfon Corporation | CS0603X5R104K6R3NR vs C0603X5R104KCT |