CS1-E4Y5V3D203ZSEW
Fenghua (HK) Electronics Ltd
Description: CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC

Overview of CS1-E4Y5V3D203ZSEW by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications

CAD Models for CS1-E4Y5V3D203ZSEW by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS1-E4Y5V3D203ZSEW by Fenghua (HK) Electronics Ltd

CS1-E4Y5V3D203ZSEW
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.02 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.5 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CS1-E4Y5V3D203ZSEW
    Fenghua (HK) Electronics Ltd
    CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC
    VS

Alternate Parts for CS1-E4Y5V3D203ZSEW

This table gives cross-reference parts and alternative options found for CS1-E4Y5V3D203ZSEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1-E4Y5V3D203ZSEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS1-E4Y5V7A203ZSEW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V7A203ZSEW
CS1-E4Y5V8D203ZSEW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V8D203ZSEW
CS1-E4Y5V6C203ZTEW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V6C203ZTEW
CS1-E4Y5V5C203ZTPW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V5C203ZTPW
CS1-E4Y5V8D203ZSPW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V8D203ZSPW
CS1-E4Y5V8A203ZSEW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V8A203ZSEW
CS1-E4Y5V9C203ZSEW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V9C203ZSEW
CS1-E4Y5V4A203ZTPW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V4A203ZTPW
CS1-E4Y5V9B203ZSPW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V9B203ZSPW
CS1-E4Y5V1A203ZSEW CAP,CERAMIC,20NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC Fenghua (HK) Electronics Ltd CS1-E4Y5V3D203ZSEW vs CS1-E4Y5V1A203ZSEW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1-E4Y5V3D203ZSEW by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1-E4Y5V3D203ZSEW by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CS1-E4Y5V3D203ZSEW would you like to use for your alert(s)?
  • Please alert me when CS1-E4Y5V3D203ZSEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1-E4Y5V3D203ZSEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1-E4Y5V3D203ZSEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1-E4Y5V3D203ZSEW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1-E4Y5V3D203ZSEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1-E4Y5V3D203ZSEW by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: