Part Details for CS132-01TG by Advanced Interconnections Corp
Results Overview of CS132-01TG by Advanced Interconnections Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS132-01TG Information
CS132-01TG by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for CS132-01TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 32 |
|
RFQ |
US Tariff Estimator: CS132-01TG by Advanced Interconnections Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS132-01TG
CS132-01TG Part Data Attributes
|
|
CS132-01TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
CS132-01TG
Advanced Interconnections Corp
IC Socket, PGA192, 132 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Ul 94v-0 | |
| Body Breadth | 1.4 Inch | |
| Body Depth | 0.165 Inch | |
| Body Length | 1.4 Inch | |
| Contact Configuration | 14x14 | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Contact Material | Beryllium Copper | |
| Contact Style | Rnd Pin-Skt | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Pga192 | |
| Housing Material | Thermoplastic Polyester | |
| JESD-609 Code | e0 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Style | Straight | |
| Number of Contacts | 132 | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -60 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 0.1 Mm | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder |
Alternate Parts for CS132-01TG
This table gives cross-reference parts and alternative options found for CS132-01TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS132-01TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RIS132-01MG | Advanced Interconnections Corp | Check for Price | IC Socket, PGA132, 132 Contact(s), 2.54mm Term Pitch, 2.54mm Row Spacing, Solder | CS132-01TG vs RIS132-01MG |
| CIS132-01TT | Advanced Interconnections Corp | Check for Price | IC Socket, PGA132, 132 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | CS132-01TG vs CIS132-01TT |