Part Details for CS1515COG270JSX by Quantic UTC
Results Overview of CS1515COG270JSX by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1515COG270JSX Information
CS1515COG270JSX by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CS1515COG270JSX
CS1515COG270JSX CAD Models
CS1515COG270JSX Part Data Attributes
|
|
CS1515COG270JSX
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS1515COG270JSX
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 1515 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
| Dielectric Material | Ceramic | |
| Height | 3.3 Mm | |
| Length | 3.81 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Size Code | 1515 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 3.81 Mm |
Alternate Parts for CS1515COG270JSX
This table gives cross-reference parts and alternative options found for CS1515COG270JSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1515COG270JSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1515N270J501Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501Y |
| 1515N270J501PM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501PM |
| 1515N270J501SHWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501SHWM |
| 1515N270J501YH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501YH |
| 1515N270J501PH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501PH |
| 1515N270J501VTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501VTM |
| 1515N270J501VH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501VH |
| 1515RN270J501SM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515RN270J501SM |
| CS1515COG270JWC | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs CS1515COG270JWC |
| 1515N270J501VWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1515 | CS1515COG270JSX vs 1515N270J501VWM |