| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS1919COG162JPA | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1919, | CS1919COG162JSC vs CS1919COG162JPA |
| CS1919COG162JSX | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1919, | CS1919COG162JSC vs CS1919COG162JSX |
| CS1919COG162JWB | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1919, | CS1919COG162JSC vs CS1919COG162JWB |
| CS1919COG162JSB | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1919, | CS1919COG162JSC vs CS1919COG162JSB |
| CS1919COG162JWC | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1919, | CS1919COG162JSC vs CS1919COG162JWC |
Part Details for CS1919COG162JSC by Quantic UTC
Results Overview of CS1919COG162JSC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS1919COG162JSC Information
CS1919COG162JSC by Quantic UTC is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
CS1919COG162JSC Part Data Attributes
|
|
CS1919COG162JSC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS1919COG162JSC
Quantic UTC
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0016uF, 1919,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 1919 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0016 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
| Dielectric Material | Ceramic | |
| Height | 4.57 Mm | |
| Length | 4.83 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Size Code | 1919 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 4.83 Mm |
Alternate Parts for CS1919COG162JSC
This table gives cross-reference parts and alternative options found for CS1919COG162JSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1919COG162JSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.