There are no models available for this part yet.
Overview of CS2012X7R474K250NRE by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS2012X7R474K250NRE by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0078 | Buy Now | ||
DISTI #
CS2012X7R474K250NR
|
TME | Capacitor: ceramic, 470nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0083 | RFQ |
CAD Models for CS2012X7R474K250NRE by Samwha Electronics
Part Data Attributes for CS2012X7R474K250NRE by Samwha Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed , 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CS2012X7R474K250NRE
This table gives cross-reference parts and alternative options found for CS2012X7R474K250NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R474K250NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B474KAF4PNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CS2012X7R474K250NRE vs CL21B474KAF4PNB |
0805Y0250474KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CS2012X7R474K250NRE vs 0805Y0250474KXR |
0805B474K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | CS2012X7R474K250NRE vs 0805B474K250ST |
CL21B474KAFVPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CS2012X7R474K250NRE vs CL21B474KAFVPNC |
C2012X7R474KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Darfon Corporation | CS2012X7R474K250NRE vs C2012X7R474KFBS |
0805X7R474K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Synton-Tech Corp | CS2012X7R474K250NRE vs 0805X7R474K25V |
SCM21B474KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Surge Components Inc | CS2012X7R474K250NRE vs SCM21B474KANF |
0805B474K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | CS2012X7R474K250NRE vs 0805B474K250NB |
CL21B474KANC | Cap,Ceramic,470nF,25VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case | Samsung Semiconductor | CS2012X7R474K250NRE vs CL21B474KANC |
C0805F474K3RAC7210 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | KEMET Corporation | CS2012X7R474K250NRE vs C0805F474K3RAC7210 |