Part Details for CS2012X7R474K500NRE by Samwha Electronics
Overview of CS2012X7R474K500NRE by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R474K500NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0. RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0082 / $0.0097 | Buy Now |
DISTI #
CS2012X7R474K500NR
|
TME | Capacitor: ceramic, 470nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0107 | RFQ |
Part Details for CS2012X7R474K500NRE
CS2012X7R474K500NRE CAD Models
CS2012X7R474K500NRE Part Data Attributes:
|
CS2012X7R474K500NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R474K500NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R474K500NRE
This table gives cross-reference parts and alternative options found for CS2012X7R474K500NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R474K500NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU21GSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R474K500NRE vs MLASU21GSB7474KTNA01 |
VCMS0805474K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | Vatronics Technologies Limited | CS2012X7R474K500NRE vs VCMS0805474K050XB |
MSASU21GSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R474K500NRE vs MSASU21GSB7474KTNA01 |
MMJCU21GCC7474KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R474K500NRE vs MMJCU21GCC7474KTDA01 |
C2012X7R474KGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Darfon Corporation | CS2012X7R474K500NRE vs C2012X7R474KGP |
VCMS0805474K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | Vatronics Technologies Limited | CS2012X7R474K500NRE vs VCMS0805474K050XT |
MT21B474K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CS2012X7R474K500NRE vs MT21B474K500CT |
0805B474K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | Fenghua (HK) Electronics Ltd | CS2012X7R474K500NRE vs 0805B474K500NT |
AC0805KKX7R9BB474 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R474K500NRE vs AC0805KKX7R9BB474 |
AP055C474KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CS2012X7R474K500NRE vs AP055C474KQU2A |