Part Details for CS2012X7R475K100NRE by Samwha Electronics
Overview of CS2012X7R475K100NRE by Samwha Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X7R475K100NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4.7uF, 10V, 10%, X7R, 0805 (2012 mm), 0.053T, -55 +125C, 7 Reel RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0105 / $0.0122 | Buy Now |
Part Details for CS2012X7R475K100NRE
CS2012X7R475K100NRE CAD Models
CS2012X7R475K100NRE Part Data Attributes
|
CS2012X7R475K100NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X7R475K100NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X7R475K100NRE
This table gives cross-reference parts and alternative options found for CS2012X7R475K100NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X7R475K100NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R475K100NRE vs MBASL21GSB7475KTNA01 |
CGJ4J2X7R1A475K125AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS2012X7R475K100NRE vs CGJ4J2X7R1A475K125AA |
AC0805KKX7R6BB475 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS2012X7R475K100NRE vs AC0805KKX7R6BB475 |
MCASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R475K100NRE vs MCASL21GSB7475KTNA01 |
MMASL21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R475K100NRE vs MMASL21GSB7475KTNA18 |
LMK212B7475KG | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | CS2012X7R475K100NRE vs LMK212B7475KG |
MMASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X7R475K100NRE vs MMASL21GSB7475KTNA01 |