Part Details for CS22-2MF by Vishay Intertechnologies
Results Overview of CS22-2MF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS22-2MF Information
CS22-2MF by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CS22-2MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS22-2MF
|
Avnet Americas | - Waffle Pack (Alt: CS22-2MF) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$9.0672 / $9.6132 | Buy Now |
|
DISTI #
CS22-2MF
|
Avnet Americas | - Waffle Pack (Alt: CS22-2MF) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$9.0672 / $9.6132 | Buy Now |
|
DISTI #
71-CS22-2MF
|
Mouser Electronics | Resistor Networks & Arrays CS 22 2M 1% e | 0 |
|
$9.4400 | Order Now |
US Tariff Estimator: CS22-2MF by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS22-2MF
CS22-2MF Part Data Attributes
|
|
CS22-2MF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CS22-2MF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 15 Weeks | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.4 Mm | |
| Package Length | 0.58 Mm | |
| Package Style | Smt | |
| Package Width | 0.58 Mm | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 25 °C | |
| Resistance | 2000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0202 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | One Surface | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
CS22-2MF Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a large copper area connected to the tab of the device, with multiple vias to the bottom layer to dissipate heat efficiently. Additionally, keeping the PCB traces and components away from the device's thermal path can help reduce thermal resistance.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the device. Avoid using excessive solder or flux, as it can lead to poor joints or contamination.
-
The maximum allowed voltage derating for the CS22-2MF is typically 80% of the rated voltage. This means that if the device is rated for 200V, the maximum allowed voltage derating would be 160V. However, it's recommended to consult the datasheet and application notes for specific derating guidelines.
-
The CS22-2MF is not recommended for high-frequency switching applications above 100 kHz due to its relatively high equivalent series resistance (ESR) and inductance. For high-frequency applications, consider using a device with lower ESR and inductance, such as a film capacitor or a ceramic capacitor with a high self-resonant frequency.
-
The CS22-2MF has a polarity marking on the device, which indicates the positive leg. During assembly, ensure that the polarity marking is aligned with the corresponding polarity on the PCB. Misaligning the polarity can lead to device failure or reduced performance.