Part Details for CS230-HC by Coto Technology USA
Overview of CS230-HC by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CS230-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8255
|
Newark | Coto Mosfet - 1 Form A, 5000V, 28 Ohms Max /Tube |Coto Technology CS230-HC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.5200 | Buy Now |
DISTI #
306-CS230-HC-ND
|
DigiKey | COTO MOSFET - 1 FORM A, 5000V, 2 Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4462 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 350V 130mA - 22 ohms Ron - Cout 41pF - 0.3mS On - 0.05ms Off RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |