Part Details for CS4352-CZZ by Cirrus Logic
Overview of CS4352-CZZ by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4352-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4352-CZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 20-Pin TSSOP Rail - Rail/Tube (Alt: CS4352-CZZ) RoHS: Compliant Min Qty: 888 Package Multiple: 74 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS4352-CZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 20-Pin TSSOP Rail - Rail/Tube (Alt: CS4352-CZZ) RoHS: Compliant Min Qty: 888 Package Multiple: 74 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS4352-CZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 20-Pin TSSOP Rail - Rail/Tube (Alt: CS4352-CZZ) RoHS: Compliant Min Qty: 888 Package Multiple: 74 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS4352-CZZ
|
Avnet Silica | DAC 2-CH Delta-Sigma 24-bit 20-Pin TSSOP Rail (Alt: CS4352-CZZ) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4352-CZZ
CS4352-CZZ CAD Models
CS4352-CZZ Part Data Attributes
|
CS4352-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4352-CZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 2.17 V | |
Analog Output Voltage-Min | 1.81 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4352-CZZ
This table gives cross-reference parts and alternative options found for CS4352-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4352-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4352-CZZR | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Cirrus Logic | CS4352-CZZ vs CS4352-CZZR |
CS4352-DZZR | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Cirrus Logic | CS4352-CZZ vs CS4352-DZZR |
CS4352-DZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Cirrus Logic | CS4352-CZZ vs CS4352-DZZ |