CS5016-BP32
Description: ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40,

Overview of CS5016-BP32 by Crystal Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CS5016-BP32 by Crystal Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5016-BP32 by Crystal Semiconductor Corp

CS5016-BP32
Crystal Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYSTAL SEMICONDUCTOR CORP
Package Description
DIP-40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
6.3 V
Analog Input Voltage-Min
-6.3 V
Conversion Time-Max
32.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0015%
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
0.05 MHz
Sample and Hold / Track and Hold
TRACK
Supply Current-Max
19 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CS5016-BP32
    Crystal Semiconductor Corp
    ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40,
    VS

Alternate Parts for CS5016-BP32

This table gives cross-reference parts and alternative options found for CS5016-BP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5016-BP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-BP32 vs CS5016-KP32
CS5016-BP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-BP32 vs CS5016-BP32
CS5016-BP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-BP32 vs CS5016-BP32
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-BP32 vs CS5016-KP32
CS5016-AP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-BP32 vs CS5016-AP32
Part Number Description Manufacturer Compare
CS5016-TD16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40, Crystal Semiconductor Corp CS5016-BP32 vs CS5016-TD16
CS5016-AP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC CS5016-BP32 vs CS5016-AP32
CS5016-BP32 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 Cirrus Logic CS5016-BP32 vs CS5016-BP32
CS5016-KL32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, Crystal Semiconductor Corp CS5016-BP32 vs CS5016-KL32
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-BP32 vs 5962-8967601QX
5962-8967602QA ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Cirrus Logic CS5016-BP32 vs 5962-8967602QA
CS5016-AL32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PQCC44, Crystal Semiconductor Corp CS5016-BP32 vs CS5016-AL32
CS5016-SD16 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP40, Crystal Semiconductor Corp CS5016-BP32 vs CS5016-SD16
CS5016-KP32 ADC, Successive Approximation, 16-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40, Crystal Semiconductor Corp CS5016-BP32 vs CS5016-KP32
5962-8967601QX ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CDIP40, CERAMIC, DIP-40 Crystal Semiconductor Corp CS5016-BP32 vs 5962-8967601QX

Related Parts for CS5016-BP32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5016-BP32 by Crystal Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5016-BP32 by Crystal Semiconductor Corp

Select Manufacturer
Which Manufacturer of CS5016-BP32 would you like to use for your alert(s)?
  • Please alert me when CS5016-BP32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5016-BP32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5016-BP32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5016-BP32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5016-BP32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5016-BP32 by Crystal Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: