-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5343-CZZR-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 10TSSOP Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.9284 | Buy Now |
DISTI #
CS5343-CZZR
|
Avnet Americas | ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP T/R - Tape and Reel (Alt: CS5343-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.6596 / $2.9430 | Buy Now |
DISTI #
777-CS5343-CZZR
|
Mouser Electronics | Audio A/D Converter ICs IC 98dB 24-bit 96kHz Stereo ADC RoHS: Compliant | 354 |
|
$2.8100 / $5.8300 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 2 CHANNEL, SERIAL ACCESS, PDSO10 | 117 |
|
$3.8989 / $6.3225 | Buy Now |
DISTI #
CS5343-CZZR
|
Avnet Silica | ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP T/R (Alt: CS5343-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TSSOP-10-3mm Analog To Digital Converters (ADCs) ROHS | 321 |
|
$1.2380 / $1.7925 | Buy Now |
|
Sense Electronic Company Limited | MSOP10 | 4516 |
|
RFQ | |
|
Win Source Electronics | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP T/R / IC ADC 24BIT SRL 96KHZ 10-TSSOP | 390000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5343-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5343-CZZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 1.8975 V | |
Analog Input Voltage-Min | 1.848 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.108 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CS5343-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5343-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5343-CZZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | Cirrus Logic | CS5343-CZZR vs CS5343-CZZ |
CS5343-DZZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | Cirrus Logic | CS5343-CZZR vs CS5343-DZZ |
CS5343-DZZR | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | Cirrus Logic | CS5343-CZZR vs CS5343-DZZR |