Part Details for CS53A08P-ENR by Cirrus Logic
Results Overview of CS53A08P-ENR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS53A08P-ENR Information
CS53A08P-ENR by Cirrus Logic is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CS53A08P-ENR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CS53A08P-ENR
|
Avnet Silica | QFN48 A High Performance Multichannel Audio ADC (Alt: CS53A08P-ENR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: CS53A08P-ENR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS53A08P-ENR
CS53A08P-ENR Part Data Attributes
|
|
CS53A08P-ENR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS53A08P-ENR
Cirrus Logic
Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.35 Mm | |
| Package Length | 3.52 Mm | |
| Package Style | Melf | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 8.16 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1405 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for CS53A08P-ENR
This table gives cross-reference parts and alternative options found for CS53A08P-ENR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS53A08P-ENR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MURU3060P | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs MURU3060P |
| P6SMBJ24A | Nexperia | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs P6SMBJ24A |
| 24LC64T-I/MS16KVXX | Microchip Technology Inc | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs 24LC64T-I/MS16KVXX |
| P6SMBJ15A | Nexperia | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs P6SMBJ15A |
| P6SMBJ18A | Nexperia | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs P6SMBJ18A |
| SAM9X75D5M-V/4TB-SL2 | Microchip Technology Inc | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs SAM9X75D5M-V/4TB-SL2 |
| P6SMBJ100A | Nexperia | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs P6SMBJ100A |
| 24LC64T-E/MS16KVXX | Microchip Technology Inc | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs 24LC64T-E/MS16KVXX |
| 24LC512T-E/SM16KVXX | Microchip Technology Inc | Check for Price | Fixed Resistor, Metal Film, 0.4W, 8.16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1405 | CS53A08P-ENR vs 24LC512T-E/SM16KVXX |
| 24LC64T-I/ST16KVAO | Microchip Technology Inc | Check for Price | 64K, 8K X 8, 2.5V SER EE, IND | CS53A08P-ENR vs 24LC64T-I/ST16KVAO |