Part Details for CS53L30-CNZ by Cirrus Logic
Overview of CS53L30-CNZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS53L30-CNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2318-ND
|
DigiKey | IC ADC/AUDIO 24BIT 16K 32QFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
797 In Stock |
|
$3.5544 / $5.6700 | Buy Now |
Part Details for CS53L30-CNZ
CS53L30-CNZ CAD Models
CS53L30-CNZ Part Data Attributes:
|
CS53L30-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS53L30-CNZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 4 Func, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N32 | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for CS53L30-CNZ
This table gives cross-reference parts and alternative options found for CS53L30-CNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS53L30-CNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS53L30-CNZR | ADC, Delta-Sigma, 24-Bit, 4 Func, PBGA30 | Cirrus Logic | CS53L30-CNZ vs CS53L30-CNZR |