There are no models available for this part yet.
Overview of CS5501-CP by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for CS5501-CP by Cirrus Logic
Part Data Attributes for CS5501-CP by Cirrus Logic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
25.4 mm
|
Linearity Error-Max (EL)
|
0.0012%
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CS5501-CP
This table gives cross-reference parts and alternative options found for CS5501-CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5501-CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5501-TD | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP20, CERDIP-20 | Crystal Semiconductor Corp | CS5501-CP vs CS5501-TD |
AD7701BNZ | 16-Bit Sigma-Delta ADC | Analog Devices Inc | CS5501-CP vs AD7701BNZ |
AD7701BN | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP20, PLASTIC, MO-095-AE, DIP-20 | Analog Devices Inc | CS5501-CP vs AD7701BN |
AD7701BQ | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP20, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | CS5501-CP vs AD7701BQ |
AD7701TQ | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP20, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | CS5501-CP vs AD7701TQ |
CS5501-CP | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Crystal Semiconductor Corp | CS5501-CP vs CS5501-CP |