Part Details for CS5532-AS by Crystal Semiconductor Corp
Overview of CS5532-AS by Crystal Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5532-AS
CS5532-AS CAD Models
CS5532-AS Part Data Attributes
|
CS5532-AS
Crystal Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS5532-AS
Crystal Semiconductor Corp
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20, 0.200 INCH, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYSTAL SEMICONDUCTOR CORP | |
Package Description | 0.200 INCH, PLASTIC, SSOP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.55 V | |
Analog Input Voltage-Min | 0.7 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS5532-AS
This table gives cross-reference parts and alternative options found for CS5532-AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5532-AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5532-ASZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20 | Cirrus Logic | CS5532-AS vs CS5532-ASZ |
CS5532-BSZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20 | Cirrus Logic | CS5532-AS vs CS5532-BSZ |