-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1112-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3343 In Stock |
|
$10.8520 / $15.7200 | Buy Now |
DISTI #
CS5532-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5532-ASZ) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$9.0402 / $10.0035 | Buy Now |
DISTI #
777-CS5532-ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Ch 24-Bit ADCs w/ Ultra Low Noise PGIA RoHS: Compliant | 2270 |
|
$10.8500 / $15.7100 | Buy Now |
DISTI #
CS5532-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5532-ASZ) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$9.0402 / $10.0035 | Buy Now |
DISTI #
CS5532-ASZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 3.84ksps, 2.5÷5V, SSOP20 Min Qty: 1 | 286 |
|
$12.3000 / $17.0000 | Buy Now |
DISTI #
CS5532-ASZ
|
Avnet Americas | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP - Rail/Tube (Alt: CS5532-ASZ) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$9.0402 / $10.0035 | Buy Now |
DISTI #
SMC-CS5532-ASZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 61 |
|
RFQ | |
DISTI #
CS5532-ASZ
|
Avnet Silica | ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP (Alt: CS5532-ASZ) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 24Bit 3.84kHz SPI SSOP-20-208mil Analog To Digital Converters ADCs ROHS | 170 |
|
$6.7937 / $9.2736 | Buy Now |
|
New Advantage Corporation | SSOP 20/I�/16/24-BIT A/DCONVERTERS W/ ULTRA LOW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$14.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5532-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5532-ASZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00384 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CS5532-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5532-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5532-BSZ | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, SSOP-20 | Cirrus Logic | CS5532-ASZ vs CS5532-BSZ |