-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 1256 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1004 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS70-B2GA101KYGS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS70-B2GA101KYGS
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CS70-B2GA101KYGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS70-B2GA101KYGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS70-B2GA101KYNSA | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CS70-B2GA101KYGS vs CS70-B2GA101KYNSA |
CD70-B2GA101KYGSA | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CS70-B2GA101KYGS vs CD70-B2GA101KYGSA |