Microcontrollers and Processors
ID82C50A-5
Description: 1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, CDIP40

Overview of ID82C50A-5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ID82C50A-5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ID82C50A-5 by Intersil Corporation

ID82C50A-5
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
CERDIP-40
Pin Count
40
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Additional Feature
TWO MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; ICC_MAX AT FEXT = 2.4576MHZ
Address Bus Width
3
Boundary Scan
NO
Bus Compatibility
8086; 8088
Clock Frequency-Max
3.125 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.0078125 MBps
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Low Power Mode
YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
Number of Terminals
40
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (words)
0
Supply Current-Max
6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. ID82C50A-5
    Intersil Corporation
    1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, CDIP40
    VS

Alternate Parts for ID82C50A-5

This table gives cross-reference parts and alternative options found for ID82C50A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID82C50A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD82C50A-5 Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, CDIP40, CERAMIC, DIP-40 Harris Semiconductor ID82C50A-5 vs CD82C50A-5
CP82C50A-5Z CMOS Asynchronous Communications Element; PDIP40, PLCC44; Temp Range: See Datasheet Intersil Corporation ID82C50A-5 vs CP82C50A-5Z
ID82C50A-5 Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, CDIP40 Harris Semiconductor ID82C50A-5 vs ID82C50A-5
IP82C50A-5 Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, PDIP40 Harris Semiconductor ID82C50A-5 vs IP82C50A-5
CD82C50A-5 1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 Intersil Corporation ID82C50A-5 vs CD82C50A-5
Part Number Description Manufacturer Compare
ID82C50A-5 Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, CDIP40 Harris Semiconductor ID82C50A-5 vs ID82C50A-5
CS82C50A-5Z96 CMOS Asynchronous Communications Element; PLCC44; Temp Range: See Datasheet Intersil Corporation ID82C50A-5 vs CS82C50A-5Z96
CS82C50A-596 1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018AC, LCC-44 Intersil Corporation ID82C50A-5 vs CS82C50A-596
IP82C50A-5 Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, PDIP40 Harris Semiconductor ID82C50A-5 vs IP82C50A-5
IS82C50A-5 CMOS Asynchronous Communications Element; PDIP40, PLCC44; Temp Range: See Datasheet Intersil Corporation ID82C50A-5 vs IS82C50A-5
IP82C50A-5 1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 Intersil Corporation ID82C50A-5 vs IP82C50A-5
CD82C50A-5 Serial I/O Controller, 1 Channel(s), 0.0762939453125MBps, CMOS, CDIP40, CERAMIC, DIP-40 Harris Semiconductor ID82C50A-5 vs CD82C50A-5
CP82C50A-5Z CMOS Asynchronous Communications Element; PDIP40, PLCC44; Temp Range: See Datasheet Intersil Corporation ID82C50A-5 vs CP82C50A-5Z
CD82C50A-5 1 CHANNEL(S), 625Kbps, SERIAL COMM CONTROLLER, CDIP40, CERDIP-40 Intersil Corporation ID82C50A-5 vs CD82C50A-5
IS82C50A-5Z CMOS Asynchronous Communications Element; PLCC44; Temp Range: See Datasheet Intersil Corporation ID82C50A-5 vs IS82C50A-5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ID82C50A-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ID82C50A-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of ID82C50A-5 would you like to use for your alert(s)?
  • Please alert me when ID82C50A-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ID82C50A-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ID82C50A-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ID82C50A-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ID82C50A-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ID82C50A-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: