-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5633
|
Newark | Cmos, Programmable Interval Timer, Clock Ic Type:-, Frequency:8Mhz, No. Of Outputs:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C, Operating Temperaturerohs Compliant: Yes |Renesas CS82C54Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 701 |
|
$13.9700 / $19.4000 | Buy Now |
DISTI #
57K3042
|
Newark | Programmable Timer, Triple, 8Mhz, 5.5V Lcc28, Frequency:8Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Digital Ic Case:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Renesas CS82C54Z Min Qty: 888 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 | Buy Now |
DISTI #
CS82C54Z-ND
|
DigiKey | IC OSC PROG TIMER 8MHZ 28PLCC Min Qty: 444 Lead time: 36 Weeks Container: Tube |
899 In Stock |
|
$11.6428 | Buy Now |
DISTI #
CS82C54Z
|
Avnet Americas | Programmable Timer Single 28-Pin PLCC - Rail/Tube (Alt: CS82C54Z) RoHS: Compliant Min Qty: 888 Package Multiple: 444 Lead time: 36 Weeks, 0 Days Container: Tube | 1836 Factory Stock |
|
$10.0965 / $11.5275 | Buy Now |
DISTI #
968-CS82C54Z
|
Mouser Electronics | Timers & Support Products PERIPH PRG-CNTR 5V 8MHZ 28PLCC COM RoHS: Compliant | 2071 |
|
$11.6400 / $16.8600 | Buy Now |
|
Future Electronics | 82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 444 Container: Tube | 0Tube |
|
$11.3100 | Buy Now |
|
Renesas Electronics America | IC OSC PROG TIMER 8MHZ 28PLCC Min Qty: 444 Container: Tube | 899 |
|
$11.6428 | Buy Now |
DISTI #
CS82C54Z
|
Avnet Americas | Programmable Timer Single 28-Pin PLCC - Rail/Tube (Alt: CS82C54Z) RoHS: Compliant Min Qty: 888 Package Multiple: 444 Lead time: 36 Weeks, 0 Days Container: Tube | 1836 Factory Stock |
|
$10.0965 / $11.5275 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 939 |
|
$17.2637 / $18.6110 | Buy Now |
DISTI #
CS82C54Z
|
Avnet Americas | Programmable Timer Single 28-Pin PLCC - Rail/Tube (Alt: CS82C54Z) RoHS: Compliant Min Qty: 888 Package Multiple: 444 Lead time: 36 Weeks, 0 Days Container: Tube | 1836 Factory Stock |
|
$10.0965 / $11.5275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C54Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C54Z
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PLCC, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for CS82C54Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C54Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS82C54-8IL | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C54Z vs KS82C54-8IL |
CS82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54Z vs CS82C54 |
CS82C54 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | CS82C54Z vs CS82C54 |
IS82C54 | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Rochester Electronics LLC | CS82C54Z vs IS82C54 |
KS82C54-8CL | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | CS82C54Z vs KS82C54-8CL |
IS82C54Z | CMOS Programmable Interval Timer, PLCC, /Tube | Renesas Electronics Corporation | CS82C54Z vs IS82C54Z |
IS82C5496 | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28, PLASTIC, MS-018AB, LCC-28 | Intersil Corporation | CS82C54Z vs IS82C5496 |
CA82C54-8CN | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | Integrated Device Technology Inc | CS82C54Z vs CA82C54-8CN |