Part Details for CA82C54-8ID by Integrated Device Technology Inc
Overview of CA82C54-8ID by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CA82C54-8ID
CA82C54-8ID CAD Models
CA82C54-8ID Part Data Attributes:
|
CA82C54-8ID
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C54-8ID
Integrated Device Technology Inc
Programmable Timer, 3 Timer(s), CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80186; 80188; 80286; 80386; 68000 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CA82C54-8ID
This table gives cross-reference parts and alternative options found for CA82C54-8ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C54-8ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C54-8CD | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Integrated Device Technology Inc | CA82C54-8ID vs CA82C54-8CD |
TP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | CA82C54-8ID vs TP82C54 |
82C54/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | CA82C54-8ID vs 82C54/BJA |
IP82C54Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | CA82C54-8ID vs IP82C54Z |
ID82C54 | CMOS Programmable Interval Timer, CERDIP, /Tube | Renesas Electronics Corporation | CA82C54-8ID vs ID82C54 |
KS82C54-8CP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | CA82C54-8ID vs KS82C54-8CP |
CP82C54Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | CA82C54-8ID vs CP82C54Z |