Part Details for CS9012D by Texas Instruments
Results Overview of CS9012D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
CS9012D Information
CS9012D by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
CS9012D Part Data Attributes
|
|
CS9012D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CS9012D
Texas Instruments
25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector-Emitter Voltage-Max | 25 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 64 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 0.6 V |