| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PN3563/D74Z | Texas Instruments | Check for Price | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | CS9018D vs PN3563/D74Z |
| 2N5770 | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | CS9018D vs 2N5770 |
| PN3563 | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | CS9018D vs PN3563 |
| PN3563 | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-92 | CS9018D vs PN3563 |
| PN3563D74Z | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | CS9018D vs PN3563D74Z |
| 2N5770 | onsemi | Check for Price | Small Signal Bipolar Transistor | CS9018D vs 2N5770 |
| PN3563/D26Z | Texas Instruments | Check for Price | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | CS9018D vs PN3563/D26Z |
| PN3563TRE | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92 | CS9018D vs PN3563TRE |
| 2N5770D27Z | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | CS9018D vs 2N5770D27Z |
| 2N5770TRE | Central Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | CS9018D vs 2N5770TRE |
Part Details for CS9018D by Texas Instruments
Results Overview of CS9018D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS9018D Information
CS9018D by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
CS9018D Part Data Attributes
|
|
CS9018D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CS9018D
Texas Instruments
Small Signal Field-Effect Transistor, 1-Element, NPN, Silicon, TO-92
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector-Base Capacitance-Max | 1.7 Pf | |
| Collector-Emitter Voltage-Max | 15 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 28 | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 400 Mhz | |
| VCEsat-Max | 0.3 V |
Alternate Parts for CS9018D
This table gives cross-reference parts and alternative options found for CS9018D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS9018D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.