Part Details for CSC-05 by OptiFuse
Results Overview of CSC-05 by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC-05 Information
CSC-05 by OptiFuse is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC-05
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-CSC-05TB-ND
|
DigiKey | PCB FUSE CLIP - 5MM, END STOPS Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.2810 | Buy Now |
|
DISTI #
74254623
|
RS | FUSE CLIP FOR 5MM DIAMETER FUSE, 250V, 10A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2800 | RFQ |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$0.1085 / $0.1371 | Buy Now |
|
DISTI #
CSC-05
|
TME | Fuse clips, THT, 5mm, 10A, Plating: tinned, 250V Min Qty: 1000 | 0 |
|
$0.2800 / $0.3100 | RFQ |