Part Details for CSC12B05191AGEK by Vishay Intertechnologies
Results Overview of CSC12B05191AGEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC12B05191AGEK Information
CSC12B05191AGEK by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC12B05191AGEK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CSC12B05191AGEK
|
Avnet Americas | CSC12B-05-331/471G 2% EK e3 - Bulk (Alt: CSC12B05191AGEK) COO: United States of America (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0375 / $4.4455 | Buy Now |
|
DISTI #
71-CSC12B05191AGEK
|
Mouser Electronics | Resistor Networks & Arrays CSC12B-05-331/471G2%EKe3 RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
US Tariff Estimator: CSC12B05191AGEK by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CSC12B05191AGEK
CSC12B05191AGEK Part Data Attributes
|
|
CSC12B05191AGEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC12B05191AGEK
Vishay Intertechnologies
Fixed Resistor, Dual Terminator, Metal Glaze/thick Film, 0.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Factory Lead Time | 10 Weeks | |
| Construction | Rectangular | |
| Element Power Dissipation | 0.25 W | |
| First Element Resistance | 330 Ω | |
| JESD-609 Code | e3 | |
| Lead Length | 3.3 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Dual Terminator | |
| Number of Elements | 20 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 7.5 Mm | |
| Package Length | 30.23 Mm | |
| Package Style | Sip | |
| Package Width | 2.49 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistor Type | Array/Network Resistor | |
| Second/Last Element Resistance | 470 Ω | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Temperature Coefficient Tracking | 150 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 100 V |